Siemens, 6SL3000-2 480 V 210A Sine Wave Filter

Subtotal (1 unit)*

$4,274.77

(exc. GST)

$4,702.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,274.77

*price indicative

RS Stock No.:
287-3516
Mfr. Part No.:
6SL3000-2BE32-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Voltage Rating

480 V

Series

6SL3000-2

Maximum Current Rating

210A

Dimensions

285X300X257mm

COO (Country of Origin):
CZ
The Siemens Output reactor has a rated current of 210.00 A and a power loss of 0.486 kW. The connections for the Power Module feature a flat connector designed for a cable lug M10, while the power connection for the motor utilizes a flange connection also intended for a cable lug M10.

IP00 degree protection

Related links