Siemens, 6SE6400-3 480 V 80A Sine Wave Filter

Subtotal (1 unit)*

$1,680.53

(exc. GST)

$1,848.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,680.53

*price indicative

RS Stock No.:
287-3511
Mfr. Part No.:
6SE6400-3TC08-0ED0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Voltage Rating

480 V

Series

6SE6400-3

Maximum Current Rating

80A

Dimensions

210X225X140mm

COO (Country of Origin):
DE
The Siemens Output Reactor is rated for a current of 104.00 A with a power loss of 0.170 kW. For the power connection to the power module, it utilizes a flat connector for cable lug M6. For the power connection to the motor, it employs flange connection for cable lug M6.

IP00 degree protection

Related links