Schneider Electric, Altivar 500 V ac 600A 4 → 8kHz Sine Wave Filter
- RS Stock No.:
- 275-6831
- Mfr. Part No.:
- VW3A5210
- Brand:
- Schneider Electric
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50,509.63
(exc. GST)
$55,560.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $50,509.63 |
- RS Stock No.:
- 275-6831
- Mfr. Part No.:
- VW3A5210
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric sinus filter is an option for variable speed drives of Altivar range. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths.
Toxic heavy metal free
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 500 V ac |
Series | Altivar |
Maximum Current Rating | 600A |
Switching Frequency | 4 → 8kHz |
Dimensions | 480 x 710 x 370mm |
Related links
- Schneider Electric, Altivar 61Q 500 V ac 400A 4 → 8kHz Sine Wave Filter
- Schneider Electric, Altivar 480 V ac 95A 4 → 8kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 7A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 10A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 16A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFS400 3 x 500 V ac 2.5A Sine Wave Filter
- Sine Wave Filters
- EPCOS, B84143V 520 V ac 6A Sine Wave Filter