9 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc, Solder, 3A
- RS Stock No.:
- 702-2990
- Mfr. Part No.:
- 310-87-109-01-640101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-2990
- Mfr. Part No.:
- 310-87-109-01-640101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | SIL Socket | |
| Number of Contacts | 9 | |
| Contact Material | Brass, Beryllium Copper | |
| Contact Plating | Gold, Tin | |
| Current | 3A | |
| Orientation | Straight | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 150V dc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.2mm | |
| Width | 2.54mm | |
| Standards/Approvals | No | |
| Length | 22.86mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type SIL Socket | ||
Number of Contacts 9 | ||
Contact Material Brass, Beryllium Copper | ||
Contact Plating Gold, Tin | ||
Current 3A | ||
Orientation Straight | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 150V dc | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 4.2mm | ||
Width 2.54mm | ||
Standards/Approvals No | ||
Length 22.86mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0
Related links
- 11 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 5 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 12 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 8 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 6 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
