7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 3A
- RS Stock No.:
- 702-2987
- Mfr. Part No.:
- 310-87-107-01-640101
- Brand:
- Preci-Dip
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.12
(exc. GST)
$8.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 1,275 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.624 | $8.12 | - |
| 125 - 495 | $1.584 | $7.92 | 2% |
| 500 + | $1.492 | $7.46 | 8% |
*price indicative
- RS Stock No.:
- 702-2987
- Mfr. Part No.:
- 310-87-107-01-640101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 7 | |
| Product Type | SIL Socket | |
| Contact Material | Beryllium Copper, Brass | |
| Contact Plating | Gold, Tin | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 100V ac, 150V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 4.2mm | |
| Width | 2.54mm | |
| Length | 17.78mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 7 | ||
Product Type SIL Socket | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Gold, Tin | ||
Current 3A | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 100V ac, 150V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 4.2mm | ||
Width 2.54mm | ||
Length 17.78mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0
Related links
- 7 Way Preci-Dip Straight Surface 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 10 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 8 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 6 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 2 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 4 Way Preci-Dip Straight Surface 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
