7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 150V dc, Solder, 3A
- RS Stock No.:
- 702-2861
- Mfr. Part No.:
- 712-87-107-41-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.97
(exc. GST)
$13.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.394 | $11.97 |
| 125 - 495 | $2.344 | $11.72 |
| 500 + | $2.262 | $11.31 |
*price indicative
- RS Stock No.:
- 702-2861
- Mfr. Part No.:
- 712-87-107-41-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 7 | |
| Product Type | Socket Contact Carrier | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 150V dc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.83mm | |
| Depth | 4.26mm | |
| Length | 17.78mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 7 | ||
Product Type Socket Contact Carrier | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Contact Plating Gold, Tin | ||
Current 3A | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 150V dc | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.83mm | ||
Depth 4.26mm | ||
Length 17.78mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
2.54 mm IC Socket Connectors zero profile
These Swiss Preci-dip Zero Profile IC Socket Connectors are for mating pin diameters of 0.47 mm. The single socket contacts for solder mounting into the PCB are supplied on disposable carriers.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
712 Series are standard single socket contact with a solder tail with a length of 3.11 mm
Standards
UL 94V-0
Related links
- 8 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 150V dc 3A
- 3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 2 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 5 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 10 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 9 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 7 Way Preci-Dip Straight Surface 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
