2 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac, 150V dc, Solder, 3A
- RS Stock No.:
- 702-2824
- Mfr. Part No.:
- 712-87-102-41-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 702-2824
- Mfr. Part No.:
- 712-87-102-41-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 2 | |
| Product Type | Socket Contact Carrier | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Contact Plating | Gold, Tin | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 100V ac, 150V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.83mm | |
| Standards/Approvals | No | |
| Length | 5.08mm | |
| Depth | 4.26mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 2 | ||
Product Type Socket Contact Carrier | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Contact Plating Gold, Tin | ||
Current 3A | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 100V ac, 150V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 1.83mm | ||
Standards/Approvals No | ||
Length 5.08mm | ||
Depth 4.26mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Socket Connectors zero profile
These Swiss Preci-dip Zero Profile IC Socket Connectors are for mating pin diameters of 0.47 mm. The single socket contacts for solder mounting into the PCB are supplied on disposable carriers.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
712 Series are standard single socket contact with a solder tail with a length of 3.11 mm
Standards
UL 94V-0
Related links
- 3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 5 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 10 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 9 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 150V dc 3A
- 8 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 150V dc 3A
- 2 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
