4 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 3A
- RS Stock No.:
- 702-0604
- Mfr. Part No.:
- 831-87-004-10-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.04
(exc. GST)
$5.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 210 unit(s) shipping from 16 November 2026
- Plus 665 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.008 | $5.04 | - |
| 500 - 2495 | $0.994 | $4.97 | 1% |
| 2500 + | $0.948 | $4.74 | 5% |
*price indicative
- RS Stock No.:
- 702-0604
- Mfr. Part No.:
- 831-87-004-10-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | SIL Socket | |
| Number of Contacts | 4 | |
| Contact Material | Brass, Beryllium Copper | |
| Current | 3A | |
| Contact Plating | Tin, Gold | |
| Orientation | Straight | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Liquid Crystal Polymer | |
| Voltage | 100V ac, 150V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Length | 8mm | |
| Depth | 4.2mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type SIL Socket | ||
Number of Contacts 4 | ||
Contact Material Brass, Beryllium Copper | ||
Current 3A | ||
Contact Plating Tin, Gold | ||
Orientation Straight | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Liquid Crystal Polymer | ||
Voltage 100V ac, 150V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Length 8mm | ||
Depth 4.2mm | ||
- COO (Country of Origin):
- CH
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
Related links
- 4 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 7 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 11 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 4 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
- 8 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 5 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 6 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 150V dc 3A
