4 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc, Solder, 1A
- RS Stock No.:
- 702-3041
- Mfr. Part No.:
- 851-87-004-10-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-3041
- Mfr. Part No.:
- 851-87-004-10-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 4 | |
| Product Type | SIL Socket | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Current | 1A | |
| Contact Plating | Gold, Tin | |
| Pitch | 1.27mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 150V dc | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.1mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Length | 5.49mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 4 | ||
Product Type SIL Socket | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Current 1A | ||
Contact Plating Gold, Tin | ||
Pitch 1.27mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 150V dc | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Depth 4.1mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Length 5.49mm | ||
- COO (Country of Origin):
- CH
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0
Related links
- 6 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
- 10 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
- 9 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
- 2 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 8 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 5 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 12 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 3 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
