Patlite WE Series Multicolour Signal Tower Buzzer, 1 Lights 24V dc Direct

Subtotal (1 unit)*

$1,410.57

(exc. GST)

$1,551.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,410.57

*price indicative

RS Stock No.:
288-1133
Distrelec Article No.:
303-86-205
Mfr. Part No.:
WE-402UB-LAN
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Signal Tower

Series

WE

Minimum Sound Level

-10dB

Number of Light Elements

1

Lens Colour

Multicolour

Bulb Type

LED

Light Effect

Flashing

Sounder Type

Buzzer

Mount Type

Direct

Current Type

DC

Maximum Supply Voltage

24V dc

Height

206mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, KS C 9610-6-2, KS C 9610-6-4, UL508, UKCA, EN 61000-6-4, CSA, EN 61000-6-2

Hazardous Area Certification

No

IP Rating

IP23

Current Consumption

230mA

Housing Colour

Silver

Maximum Sound Level

88dB

RoHS Status: Exempt

COO (Country of Origin):
JP
The Patlite Wall mount Signal Tower with 37.5mm profile 4 Tier wall mount LED signal tower. LAN Controlled with HTTP and Modbus/TCP and SOCKET and 9 in 1 multi color tiers with multiple light patterns for dynamic signalling Each tier controlled individua

Easy connection

Built in alarm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy