Patlite WME Series Multicolour Signal Tower Buzzer, 4 Lights 24V dc Direct
- RS Stock No.:
- 288-1134
- Distrelec Article No.:
- 303-15-397
- Mfr. Part No.:
- WME-402DFB-RYGB
- Brand:
- Patlite
Subtotal (1 unit)*
$1,236.72
(exc. GST)
$1,360.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,236.72 |
*price indicative
- RS Stock No.:
- 288-1134
- Distrelec Article No.:
- 303-15-397
- Mfr. Part No.:
- WME-402DFB-RYGB
- Brand:
- Patlite
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Signal Tower | |
| Series | WME | |
| Number of Light Elements | 4 | |
| Lens Colour | Multicolour | |
| Bulb Type | LED | |
| Mount Type | Direct | |
| Light Effect | Flashing | |
| Sounder Type | Buzzer | |
| Maximum Supply Voltage | 24V dc | |
| Current Type | DC | |
| Height | 229.3mm | |
| Minimum Operating Temperature | -10°C | |
| Sound Level at 1m | 93dB | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61000-6-4, UL 508, EN IEC 63000, CSA-C22.2 No. 14, FCC Part15 SubpartB Class A, KC (KN 61000-6-4, KN 61000-6-2), EN 61000-6-2 | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Colour | Ivory | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Signal Tower | ||
Series WME | ||
Number of Light Elements 4 | ||
Lens Colour Multicolour | ||
Bulb Type LED | ||
Mount Type Direct | ||
Light Effect Flashing | ||
Sounder Type Buzzer | ||
Maximum Supply Voltage 24V dc | ||
Current Type DC | ||
Height 229.3mm | ||
Minimum Operating Temperature -10°C | ||
Sound Level at 1m 93dB | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61000-6-4, UL 508, EN IEC 63000, CSA-C22.2 No. 14, FCC Part15 SubpartB Class A, KC (KN 61000-6-4, KN 61000-6-2), EN 61000-6-2 | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Colour Ivory | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Patlite LR Series Multicolour Signal Tower Buzzer, 4 Lights 24V dc Direct
- Patlite LR Series Multicolour Signal Tower Buzzer, 4 Lights 24V dc Nut Mount
- Patlite LR6 Series Blue Green Amber 4 Lights 24V Direct Mount
- Patlite LR4 Series Amber Clear Red 4 Lights 24V Direct Mount
- Patlite LR4 Series Red Amber Green 4 Lights 24V Direct Mount
- Patlite LR4 Series Red Green Blue 4 Lights 24V Direct Mount
- Patlite LR6 Series White Green Blue 4 Lights 24V Direct Mount
- Patlite LR5 Series Amber Green 4 Lights 24V dc Bracket Direct,
