RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower, 3 Lights, 24 V, Surface Mount
- RS Stock No.:
- 490-716
- Mfr. Part No.:
- RND 430-00042
- Brand:
- RND
Subtotal (1 unit)*
$243.21
(exc. GST)
$267.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $243.21 |
*price indicative
- RS Stock No.:
- 490-716
- Mfr. Part No.:
- RND 430-00042
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 430 | |
| Number of Light Elements | 3 | |
| Lens Colour | Red/Green/Orange | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Surface Mount | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 430 | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Orange | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Surface Mount | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The RND LED Signal Tower is an innovative device designed to enhance visual and acoustic alerting in a variety of settings. Built to offer maximum electrical safety, this unit integrates both light and sound functionalities into one compact form. It leverages advanced LED technology to ensure low energy consumption while requiring no maintenance, making it an efficient choice for industrial applications. With easy installation and assembly, the device is ready for immediate use on-site. Its robust construction withstands vibrations, making it perfectly suited for demanding environments. The multifunctional outputs and impressive array of available light colours provide flexible signalling options, helping to improve communication and safety in operations.
Wide operating temperature range ensures functionality in diverse environments
Acoustic output delivers clear sound alerts for enhanced safety
Available in a variety of colours to match operational needs
Protection rating ensures reliability in potentially hazardous settings
Acoustic output delivers clear sound alerts for enhanced safety
Available in a variety of colours to match operational needs
Protection rating ensures reliability in potentially hazardous settings
Related links
- RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Electronic Sounder Signal Tower 24 V, Base Mount
- RND RND 430 Series Red LED Beacon IP65, Surface Mount
- Lovato 8TL4 Series Green Red Electronic Sounder Signal Tower 24 V dc, Built-In
- RND RND 430 Series Orange LED Beacon IP43 96dB at 1 Metre
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54