Werma RST 56 Series Blue, Green, Red, White, Yellow Buzzer Signal Tower, 5 Lights, 24 V, Built-in Mounting

Subtotal (1 unit)*

$512.93

(exc. GST)

$564.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.93

*price indicative

RS Stock No.:
289-079
Mfr. Part No.:
686.593.15
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

RST 56

Number of Light Elements

5

Lens Colour

Blue, Green, Red, White, Yellow

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Built-in Mounting

Supply Voltage

24 V

COO (Country of Origin):
CN
The Werma Signal Tower comes with a modern design and ideal visibility, offering homogeneous illumination for clear visibility of the illuminated signals. With an IP66/IP69K protection rating, it is suitable for use in a wide variety of environments. This 5-tier signal tower features white, blue, green, yellow, and red colours, and includes a buzzer with a sound level of up to 90 dB. It is designed for installation with an M12 connection.

Diameter in mm 57 mm
Voltage 24V DC
Signal effect permanent

Related links