Werma RST 56 Series Blue, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 24 V, Built-in Mounting
- RS Stock No.:
- 289-074
- Mfr. Part No.:
- 686.483.15
- Brand:
- Werma
Subtotal (1 unit)*
$438.11
(exc. GST)
$481.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.11 |
*price indicative
- RS Stock No.:
- 289-074
- Mfr. Part No.:
- 686.483.15
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | RST 56 | |
| Number of Light Elements | 4 | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Built-in Mounting | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series RST 56 | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Buzzer | ||
Mounting Style Built-in Mounting | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- CN
The Werma Signal Tower comes with a modern design and ideal visibility, offering homogeneous illumination for clear visibility of the illuminated signals. With an IP66/IP69K protection rating, it is suitable for use in a wide variety of environments. This 4-tier signal tower features blue, green, yellow, and red colours. The integrated buzzer emits up to 90 dB. It is designed for installation with an M12 connection.
Diameter in mm 57 mm
Voltage 24V DC
Signal effect permanent
Voltage 24V DC
Signal effect permanent
Related links
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma RST 56 Series Green Yellow Buzzer Signal Tower 24 V, Built-in Mounting
- Werma RST 56 Series Blue Red 4 Lights Built-in Mounting
- Werma RST 56 Series Blue Red Yellow Buzzer Signal Tower 24 V, Built-in Mounting
- Werma RST 56 Series Green Yellow Buzzer Signal Tower 24 V, Base Mounting
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma RST 56 Series Blue Red Yellow Buzzer Signal Tower 24 V, Base Mounting
- Werma RST 56 Series Blue Red Yellow Signal Tower 24 V, Built-in Mounting
