Werma RST 56 Series Blue, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 24 V, Base Mounting

Subtotal (1 unit)*

$438.11

(exc. GST)

$481.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.11

*price indicative

RS Stock No.:
289-071
Mfr. Part No.:
686.480.35
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

RST 56

Number of Light Elements

4

Lens Colour

Blue, Green, Red, Yellow

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Base Mounting

Supply Voltage

24 V

COO (Country of Origin):
CN
The Werma Signal Tower comes with a modern design and ideal visibility, offering homogeneous illumination for clear visibility of the illuminated signals. With an IP66/IP69K protection rating, it is suitable for use in a wide variety of environments. This 4-tier signal tower features blue, green, yellow, and red colours. The integrated 2-tone buzzer emits up to 90 dB. It comes with a base/tube mounting variant and cable connection.

Diameter in mm 57 mm
Voltage 24V DC
Signal effect permanent

Related links