Eaton SLC Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 24 V dc, Wall Mount
- RS Stock No.:
- 212-372
- Mfr. Part No.:
- EP-400212 SLC-FW-RYG-AP-24
- Brand:
- Eaton
Subtotal (1 unit)**
$450.85
(exc. GST)
$495.93
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $450.85 |
**price indicative
- RS Stock No.:
- 212-372
- Mfr. Part No.:
- EP-400212 SLC-FW-RYG-AP-24
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Series | SLC | |
Number of Light Elements | 3 | |
Lens Colour | Green, Red, Yellow | |
Bulb Type | LED | |
Sounder Component | Electronic Sounder | |
Mounting Style | Wall Mount | |
Supply Voltage | 24 V dc | |
Select all | ||
---|---|---|
Brand Eaton | ||
Series SLC | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Wall Mount | ||
Supply Voltage 24 V dc | ||
Related links
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V...
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 230...
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 120...
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V...
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V...
- Eaton SLC Series Green Yellow Signal Tower 24 V dc, Wall Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V ac/dc, Wall Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V...