Eaton SLC Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 24 V ac/dc, Wall Mount
- RS Stock No.:
- 188-370
- Mfr. Part No.:
- EP-400198 SLC-FW-RYG-AP-24UC
- Brand:
- Eaton
Subtotal (1 unit)*
$475.22
(exc. GST)
$522.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.22 |
*price indicative
- RS Stock No.:
- 188-370
- Mfr. Part No.:
- EP-400198 SLC-FW-RYG-AP-24UC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SLC | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Wall Mount | |
| Supply Voltage | 24 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SLC | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Wall Mount | ||
Supply Voltage 24 V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton signal towers feature a wall mounting base, designed for reliable performance in operating temperatures ranging from -25 °C to 50 °C. Available in green, yellow, and red lens colors, these towers provide clear visual signaling for various industrial applications.
IP66 protection rated
CE marked
CE marked
Related links
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V dc, Wall Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Wall Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 120 V ac, Wall Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V ac/dc, Standard Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V ac/dc, Hole Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V ac/dc, Wall Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V dc, Wall Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Standard Mount
