Eaton SLC Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 120 V ac, Wall Mount

Subtotal (1 unit)*

$443.57

(exc. GST)

$487.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.57

*price indicative

RS Stock No.:
188-375
Mfr. Part No.:
EP-400203 SLC-FW-RYG-AP-120
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

SLC

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Wall Mount

Supply Voltage

120 V ac

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton signal towers feature a wall mounting base, designed for reliable performance in operating temperatures ranging from -25 °C to 50 °C. Available in green, yellow, and red lens colors, these towers provide clear visual signaling for various industrial applications.

IP66 protection rated
CE marked

Related links