Schneider Electric Harmony XVU Series Voice Sounder, LED Bulb 24V dc, DC, IP54
- RS Stock No.:
- 881-2839
- Mfr. Part No.:
- XVUC9VP
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-2839
- Mfr. Part No.:
- XVUC9VP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Voice Sounder | |
| Series | Harmony XVU | |
| Component Type | Sounder Module | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 400mA | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Sound Level | 86dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 146.5mm | |
| Standards/Approvals | CE, CSA, RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Voice Sounder | ||
Series Harmony XVU | ||
Component Type Sounder Module | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 400mA | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Sound Level 86dB | ||
Maximum Operating Temperature 50°C | ||
Height 146.5mm | ||
Standards/Approvals CE, CSA, RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
IP Rating IP54 | ||
Housing Colour Black | ||
Schneider Electric XVUC9VP
This Harmony XVU audible buzzer unit is supplied with 24V DC. It has a diameter of 60mm. This indicating bank buzzer is an accessory designed as an audible and signalling unit for modular tower light for custom assembly. It has a continuous or intermittent signal and its sound acoustic level is adjustable. It complies with CSA, UL, RoHS, CE standards and it has IP54 protection. 86 dB loud buzzer allows for clear alerting on critical machine statuses even from long distance. It complies with international standards and certifications (CSA, UL, RoHS, EAC, CE standards and IP65).
Schneider Harmony XVU Modular Signal Tower Series
The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.
An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.
Features and Benefits:
• Free of charge configuration software enables the audible signal to be customised via an SD card
• The sounder module plays voice message when customer inputs PLC signals
• Adjustable volume range up to 86dB at 1m
• Multi-colour LED module with a choice of six colours and four light patterns
• Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
• Flexible mounting module for use on horizontal or vertical support
• Pulse signal modules use pulse signals in single wire to control the tower light
• Pulse signal modules use one signal wire to define different types of signalling
• Flexible and configurable light patterns
• Up to 256 different combinations of audible and visual signals
• Up to 16 different combinations of visual signals (colour combination)
• One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
• Reduction in I/O wires to connect PLC with tower light
Protection ratings & safety features:
• CE, UL, CSA, and PCT certified
• Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54
Applications:
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
• Machine tools
• Automotive
• Material handling
• Packaging
• Electronic equipment
Note
The LED beacon units are not supplied with a top cover. The top covers are supplied with the following termination units: 881-2832 black 24 V ac/dc, 881-2836 silver 24 V ac/dc, 881-2845 black 100-240 V ac, 881-2848 black 100-240 V ac, 881-2842 silver 100-240 V ac. A range of accessories for the XVU series are also available.
Related links
- Werma 844 Series Voice Sounder Unit 24V dc IP54
- Schneider Electric Harmony Series Sounder 24V ac/dc IP54
- Werma 844 Series Voice Sounder 24V IP54
- Schneider Electric Harmony Series Mounting Base with Tube DC, IP65
- Schneider Electric Harmony Series Mounting Base DC, IP65
- Schneider Electric Harmony Series Flexible Mounting Arm DC, IP65
- Schneider Electric Harmony Series Red Green Rotating LED Bulb 24V dc,
- Schneider Electric Harmony Series Buzzer 24V ac/dc IP54
