Werma 843 Series Red Beacon Unit, LED Bulb 24V, DC, IP54
- RS Stock No.:
- 678-2963
- Mfr. Part No.:
- 843.140.55
- Brand:
- Werma
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-2963
- Mfr. Part No.:
- 843.140.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon Unit | |
| Series | 843 | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 50mA | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 65.5mm | |
| Hazardous Area Certification | ATEX | |
| Base Diameter | 70mm | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon Unit | ||
Series 843 | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 50mA | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 65.5mm | ||
Hazardous Area Certification ATEX | ||
Base Diameter 70mm | ||
IP Rating IP54 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Stacking Signal Tower - KombiSIGN 70, 70mm, IP54
The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 71.
Approvals
UL listed, CSA, VDE
- RS Stock No. 6782972
- Mfr. Part No. 843.240.55
Each
$957.52
- RS Stock No. 6782975
- Mfr. Part No. 843.340.55
Each
$516.51
- RS Stock No. 7009186
- Mfr. Part No. 843.180.55
Each
$516.44
- RS Stock No. 7009180
- Mfr. Part No. 843.280.55
Each
$855.25
Related links
- Werma 843 Series Red Steady Effect Beacon Unit DC, IP54
- Werma 843 Series Red Rotating Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Red Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Red Flashing Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Green Beacon Unit DC, IP54
- Werma 843 Series Yellow Beacon Unit DC, IP54
- Werma 843 Series Yellow Steady Effect Beacon Unit DC, IP54
- Werma 843 Series Clear Beacon Unit DC, IP54










