Patlite SPZ Series Beacon Tower Terminal Unit
- RS Stock No.:
- 288-1131
- Distrelec Article No.:
- 303-15-389
- Mfr. Part No.:
- SZP-004W
- Brand:
- Patlite
Subtotal (1 unit)*
$43.05
(exc. GST)
$47.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.05 |
*price indicative
- RS Stock No.:
- 288-1131
- Distrelec Article No.:
- 303-15-389
- Mfr. Part No.:
- SZP-004W
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon Tower Terminal Unit | |
| Series | SPZ | |
| Component Type | Pole Bracket | |
| Lamp Included | No | |
| Height | 35mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 21.7mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Off-White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon Tower Terminal Unit | ||
Series SPZ | ||
Component Type Pole Bracket | ||
Lamp Included No | ||
Height 35mm | ||
Standards/Approvals RoHS | ||
Base Diameter 21.7mm | ||
Hazardous Area Certification No | ||
Housing Colour Off-White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Patlite Upper Pole Bracket for 60mm signal towers in off white
Vibration Resistance
Related links
- Patlite SPZ Series Beacon Tower Terminal Unit
- Patlite SPZ Series Beacon Tower Terminal Unit, IP65
- Patlite SZK Series Mounting Bracket, IP65
- Banner TL50BL Series Yellow Green Beacon Tower Electronic, 3 Lights 30V dc Base
- Patlite SZP Series Mounting Bracket, IP65
- Patlite Black Circular Bracket for use with SF10 SL10
- Patlite Black Pole Bracket for use with NE-24A/NE-M1A
- Werma 860 Series Terminal Unit 230V IP20
