Werma 860 Series Terminal Unit 230V, AC, IP20
- RS Stock No.:
- 256-8238
- Mfr. Part No.:
- 860.640.09
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-8238
- Mfr. Part No.:
- 860.640.09
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Terminal Unit | |
| Series | 860 | |
| Current Type | AC | |
| Current Consumption | 1mA | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 55mm | |
| Standards/Approvals | CE, EAC, RoH, UKCA, WEEE | |
| Base Diameter | 136mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Terminal Unit | ||
Series 860 | ||
Current Type AC | ||
Current Consumption 1mA | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 55mm | ||
Standards/Approvals CE, EAC, RoH, UKCA, WEEE | ||
Base Diameter 136mm | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Werma Connection Set 115-230VAC BK KS71/72 is connection set with pin assignment for AndonWireless and WeASSIST. Contains a power supply unit, a base and a KombiSIGN 71 terminal element.
Protection category IP20
Protection class 2
Working temperature maximum 40°C
Related links
- Werma 640 Series Terminal Unit 230V ac IP65
- Werma 845 Series Terminal Unit 230V ac/dc IP54
- Werma 840 Series Terminal Unit 230V ac IP54
- Eaton SL4 Series Terminal Unit 230V ac/dc IP66
- Eaton SL7 Series Terminal Unit 230V ac/dc IP66
- Werma 860 Series WIN Ethernet Master 230V IP20
- Schneider Electric Harmony XVB Series Red Green Flashing Effect Terminal Unit 230V ac, IP65
- Werma 640 Series Terminal Unit IP65
