Patlite LR6 Series White Light Module, LED Bulb 24V, DC, IP65

Subtotal (1 unit)*

$84.59

(exc. GST)

$93.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.59

*price indicative

RS Stock No.:
288-1113
Distrelec Article No.:
303-86-198
Mfr. Part No.:
LR6-E-C+FB295
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Light Module

Series

LR6

Component Type

LED Module

Multifunction

Yes

Current Type

DC

Lens Colour

White

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, EN 50581, UL 508, RoHS, EN 61000-6-4, EN 61000-6-2

Height

50mm

Hazardous Area Certification

No

Base Diameter

60mm

IP Rating

IP65

Housing Colour

White

RoHS Status: Exempt

COO (Country of Origin):
ID
The Patlite Signal Tower with 60mm LED unit for wash down safe LR6 stack lights and White module

Twist and Lock mechanism

Dust proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy