Phoenix Contact PSD-S IOL Series IO-Link Signal Tower 24V dc, DC, IP65
- RS Stock No.:
- 269-8085
- Mfr. Part No.:
- 1191993
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-8085
- Mfr. Part No.:
- 1191993
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IO-Link Signal Tower | |
| Series | PSD-S IOL | |
| Component Type | Assembly Element | |
| Current Type | DC | |
| Current Consumption | 335mA | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 65.5mm | |
| Standards/Approvals | RoHS, cULus | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IO-Link Signal Tower | ||
Series PSD-S IOL | ||
Component Type Assembly Element | ||
Current Type DC | ||
Current Consumption 335mA | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 65.5mm | ||
Standards/Approvals RoHS, cULus | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact IO-Link device is intended to be part of a modular signal tower. This is used for issuing digital signals for controlling the modular 70 mm signal elements. The IO-Link device is connected to an IO-Link master via an IO-Link A port. Use within different networks is possible via the IO-Link master. You can assemble a signal tower corresponding to your requirements by combining one IO-Link device with a maximum of five further elements in any way. Only use the IO-Link device as the lowest element on a connection element. Set up to a maximum of five optical signal elements or up to four optical and one audible signal element.
Tool free element changeover
Can be freely combined
Low power consumption
Degree of protection IP65
Related links
- Werma KS71 Series Black IO-Link Signal Tower 24V IP65
- Werma KS71 Series Clear IO-Link Signal Tower 24V IP65
- RS PRO LR Series IO-Link Signal Tower, IP65 24V Pole
- RS PRO LR Series IO-Link Signal Tower, IP54 24V Pole
- Patlite LR6-IL Series IO-Link Signal Tower No Sounder Component, 3 Lights 24V Direct
- Phoenix Contact PSD Series Siren 24V IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- AUER Signal CT5MC5IO Series IO-Link Mounting Base 24V IP65
