Phoenix Contact Yellow Signal Tower, 24 V, LED Bulb, AC/DC

Subtotal (1 unit)*

$128.25

(exc. GST)

$141.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.25

*price indicative

RS Stock No.:
265-9088
Distrelec Article No.:
302-39-094
Mfr. Part No.:
2700122
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Component Type

Optical Element

Current Type

AC/DC

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

24 V

COO (Country of Origin):
DE
The Phoenix Contact LED permanent light element has minimum LED service life of 50000 h, low power consumption.

Tool-free element changeover
Can be freely combined
High light and color intensity
Degree of protection IP65

Related links