Clifford & Snell FD40 Series Clear Flashing Effect LED Beacon, LED Bulb 85V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

$204.66

(exc. GST)

$225.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.66

*price indicative

RS Stock No.:
264-6161
Mfr. Part No.:
245445
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Series

FD40

Product Type

LED Beacon

Component Type

Visual Flashing Signal LED

Current Type

AC/DC

Current Consumption

35mA

Light Effect

Flashing

Lens Colour

Clear

Bulb Type

LED

Maximum Supply Voltage

85V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

91.5mm

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP65

COO (Country of Origin):
GB
The Clifford & Snell Yodac FD40 multipurpose visual signalling device is intended for use in commercial and light industrial applications to provide local multiple status indication. This device has a clear lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.

Clear lens

Low current consumption

Long life led design

UV stable polycarbonate lens

Reliable and simple to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy