Phoenix Contact Yellow Blinking Effect LED Bulbs, LED Bulb 24V, IP65

Subtotal (1 unit)*

$153.19

(exc. GST)

$168.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.19

*price indicative

RS Stock No.:
254-4787
Mfr. Part No.:
2700123
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

LED Bulbs

Component Type

Optical Element

Multifunction

No

Light Effect

Blinking

Lens Colour

Yellow

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

65.5mm

Base Diameter

50mm

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Optical element is a LED blinking light element of 24 V AC/DC. It has high light and color intensity. Power consumption is low.

Minimum LED service life of 50,000 h

Low power consumption

Degree of protection IP65

Maximum power dissipation for nominal condition 0.72 W

Input voltage 24 V AC/DC

Maximum inrush current max. 500 mA

Current consumption 30 mA

  • RS Stock No. 2518946
  • Mfr. Part No. 956.400.75
Each
$258.80
  • RS Stock No. 2518943
  • Mfr. Part No. 956.320.75
Each
$364.65
  • RS Stock No. 2518949
  • Mfr. Part No. 956.500.75
Each
$281.12
  • RS Stock No. 2518928
  • Mfr. Part No. 956.120.75
Each
$421.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy