Werma Cable Gland, IP68

Subtotal (1 unit)*

$22.04

(exc. GST)

$24.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.04

*price indicative

RS Stock No.:
251-8993
Mfr. Part No.:
975.853.02
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Cable Gland

Component Type

Signal Tower Component

Multifunction

No

Standards/Approvals

RoHS

Height

39mm

Base Diameter

28mm

IP Rating

IP68

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE
The Werma cable gland is used with signal tower component.

IP68 degree of protection

PA material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy