Werma SignalSET Series Continuous Effect Body Extender, LED Bulb 24V, IP30
- RS Stock No.:
- 251-8875
- Mfr. Part No.:
- 860.000.15
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-8875
- Mfr. Part No.:
- 860.000.15
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | SignalSET | |
| Product Type | Body Extender | |
| Component Type | Signal Tower Component | |
| Light Effect | Continuous | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series SignalSET | ||
Product Type Body Extender | ||
Component Type Signal Tower Component | ||
Light Effect Continuous | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- DE
The Werma SignalSET Extra SmartBOX is used with signal tower component.
AC operating voltage
PA-GF material
Related links
- Schneider Electric Harmony XVU Series Body Extender DC, IP65
- Schneider Electric Harmony Series Body Extender DC, IP65
- Werma Red Continuous Effect LED Bulbs AC
- Werma Blue Continuous Effect LED Bulbs AC
- Werma KS50 Series Green Continuous Effect Flashing Light Element AC, IP54
- Werma Yellow Continuous Effect LED Bulbs AC
- Werma Green Continuous Effect LED Bulbs AC
- Werma Red Continuous Effect LED Bulbs AC
