Werma KS71 Series Clear Blinking Effect Flashing Light Element, LED Bulb 230V, AC, IP65

Subtotal (1 unit)*

$236.39

(exc. GST)

$260.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.39

*price indicative

RS Stock No.:
251-8509
Distrelec Article No.:
301-66-221
Mfr. Part No.:
644.410.68
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS71

Product Type

Flashing Light Element

Component Type

Flashlight

Multifunction

No

Current Type

AC

Light Effect

Blinking

Lens Colour

Clear

Bulb Type

LED

Maximum Supply Voltage

230V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Height

66mm

Base Diameter

70mm

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Transparent

COO (Country of Origin):
DE
The Werma LED blinking light element clear is used with signal tower component.

LED light source

PC material

Blinking light effect

Each
$211.49
Each
$168.36
Each
$224.59
Each
$236.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy