AUER Signal PC7DFB Series Yellow Multi Strobe Effect Beacon Module Top, LED Bulb 24V ac/dc, AC/DC, IP67, IP66
- RS Stock No.:
- 244-0314
- Distrelec Article No.:
- 302-56-965
- Mfr. Part No.:
- 910127405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$135.86
(exc. GST)
$149.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.86 |
*price indicative
- RS Stock No.:
- 244-0314
- Distrelec Article No.:
- 302-56-965
- Mfr. Part No.:
- 910127405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DFB | |
| Product Type | Beacon Module Top | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Sounder Type | Multi-tone | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DFB | ||
Product Type Beacon Module Top | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Sounder Type Multi-tone | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DFB type Top LED multistrobe module is used for industrial and general applications.. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with yellow lens colour and high protection class IP67, IP69 and impact resistance IK08.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
Related links
- AUER Signal PC7DFB Series Clear Multi Strobe Effect Beacon Module Top AC/DC IP66
- AUER Signal PC7DFB Series Blue Multi Strobe Effect Beacon Module Top AC/DC IP66
- AUER Signal PC7DFB Series Green Multi Strobe Effect Beacon Module Top AC/DC IP66
- AUER Signal PC7DFB Series Amber Multi Strobe Effect Beacon Module Top AC/DC IP66
- AUER Signal PC7DFB Series Magenta Multi Strobe Effect Beacon Module Top AC/DC IP67
- AUER Signal PC7RS Series Steady Multi Strobe Effect Base AC/DC IP66
- AUER Signal PC7ZI Series Steady Multi Strobe LED Bulb 24V ac/dc IP66
- AUER Signal PC7DFB Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing
