Phoenix Contact PSD Series Tube, IP65
- RS Stock No.:
- 240-0973
- Mfr. Part No.:
- 1018760
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$89.31
(exc. GST)
$98.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.31 |
*price indicative
- RS Stock No.:
- 240-0973
- Mfr. Part No.:
- 1018760
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tube | |
| Series | PSD | |
| Component Type | Tube Base | |
| Mount Type | Base | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 157mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tube | ||
Series PSD | ||
Component Type Tube Base | ||
Mount Type Base | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 157mm | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
- COO (Country of Origin):
- AT
The Phoenix Contact connection element is Tube base on 100 mm plastic tube with integrated foot and is intended to be part of a modular signal tower and is used to electrically connect the tower. A bayonet locking system establishes the mechanical and electrical connection between the elements. It is used for installing on a mounting surface (floor), junction box or bracket.
Material PA-GF
Colour black
Mounting type base mounting
Connection method push-in connection
Any mounting position
Related links
- Phoenix Contact PSD Series Tube, IP65
- Phoenix Contact PSD Series Siren 24V IP65
- Phoenix Contact PSD Series Base, IP65
- Phoenix Contact PSD Series Black Base, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element LED Bulb IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element DC, IP65
