Schneider Electric Harmony XVBL Series Green Steady Effect Beacon Unit, 230 V ac, LED Bulb, AC
- RS Stock No.:
- 211-1030
- Mfr. Part No.:
- XVBL0M3
- Brand:
- Schneider Electric
- RS Stock No.:
- 211-1030
- Mfr. Part No.:
- XVBL0M3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | Harmony XVBL | |
| Component Type | Complete Beacon | |
| Current Type | AC | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series Harmony XVBL | ||
Component Type Complete Beacon | ||
Current Type AC | ||
Light Effect Steady | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 230 V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric has illuminated unite for tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has green integral LED. The supply voltage for the illuminated unite is 230V ac.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBL Series Green Steady Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBL Series Yellow Steady Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBL Series Amber Steady Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVBL Series Blue Steady Effect Beacon Unit LED Bulb, AC
- Schneider Electric Harmony XVB Series Green Steady Effect Beacon Unit LED Bulb IP65
- Schneider Electric Harmony XVBL Series Green Flashing Effect Beacon Unit LED Bulb DC
- Schneider Electric Harmony XVBL Series Clear Steady Effect Beacon Unit LED Bulb DC
- Schneider Electric Harmony XVBL Series Blue Steady Effect Beacon Unit LED Bulb DC

