Siemens 8WD44 Series Green Steady Effect Lamp, LED Bulb 230V, AC, IP65
- RS Stock No.:
- 211-0126
- Mfr. Part No.:
- 8WD4458-6XD
- Brand:
- Siemens
Subtotal (1 unit)*
$301.35
(exc. GST)
$331.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.35 |
*price indicative
- RS Stock No.:
- 211-0126
- Mfr. Part No.:
- 8WD4458-6XD
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Lamp | |
| Series | 8WD44 | |
| Multifunction | Yes | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | CE, EAC | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Lamp | ||
Series 8WD44 | ||
Multifunction Yes | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Light Effect Steady | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals CE, EAC | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
- COO (Country of Origin):
- RO
The Siemens SIRIUS yellow LED accessory for signalling columns with base 15d and diameters 50 mm and 70 mm. it operates on 230 V AC.
Modules that can be flexibly combined: Can be stacked up to 4 high (for 8WD42); 5 to 10 elements (for 8WD44)
Simple connection and fast lamp change using a mechanically
and electrically secure and vibration-proof bayonet catch
Communications-capable via an AS-Interface connection
LEDs with an exceptionally long life
Extremely resistant to shock and vibration
50 mm and 70 mm diameters
Adjustable tone and volume of acoustic element
Customizable options: continuous, blinking and flashing light, buzzers, sirens and LED elements
Related links
- Siemens SIRIUS Series Green Steady Effect Lamp AC, IP65
- Siemens SIRIUS Series Green Steady Effect Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Green Steady Effect Flashing Light Element AC/DC, IP54
- RS PRO Yellow Steady Effect Lamp, LED Bulb 24V ac/dc
- Siemens SIRIUS Series Green Steady Effect Steady Light Element AC/DC, IP65
- Siemens SIRIUS Series Red Steady Effect Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Yellow Steady Effect Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Blue Steady Effect Flashing Light Element AC/DC, IP65
