Patlite LR4 Series Green Steady Effect Light Module, LED Bulb 24V dc, DC, IP54

Subtotal (1 unit)*

$66.60

(exc. GST)

$73.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.60

*price indicative

RS Stock No.:
200-8538
Distrelec Article No.:
303-17-575
Mfr. Part No.:
LR4-E-G
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LR4

Product Type

Light Module

Multifunction

Yes

Current Type

DC

Mount Type

Pole

Light Effect

Steady

Current Consumption

250mA

Sounder Type

No Sounder Component

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

85dB

Standards/Approvals

CSA, UL

Height

50mm

Hazardous Area Certification

No

IP Rating

IP54

Base Diameter

40mm

Housing Colour

Green

COO (Country of Origin):
ID
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.

Green LED module

Diameter of module: 40 mm

Simple Twist & Lock system to install the LED module on beacon tower

Light effect: Permanent/ Flashing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy