Patlite LR4 Series White Steady Effect Mounting Base with Tube, LED Bulb 24V dc, DC, IP54

Subtotal (1 unit)*

$197.50

(exc. GST)

$217.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.50

*price indicative

RS Stock No.:
200-8546
Distrelec Article No.:
303-17-558
Mfr. Part No.:
LR4-02LJNU
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Mounting Base with Tube

Series

LR4

Multifunction

Yes

Current Type

DC

Sounder Type

Buzzer

Current Consumption

250mA

Light Effect

Steady

Mount Type

Pole

Lens Colour

White

Lamp Included

Yes

Terminal Type

Cable

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

85dB

Standards/Approvals

CSA, UL

Height

458.5mm

Base Diameter

40mm

Hazardous Area Certification

No

IP Rating

IP54

Housing Colour

White

COO (Country of Origin):
ID
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.

Module in Silver

Diameter: 40 mm

Mounting: Pole Mount with Lbracket and cable

Simple Twist & Lock system to install the LED modules and Buzzer module on the body unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy