RS PRO Mounting Base, LED Bulb 24V, IP65

Get a bulk buy discount

Add 5 more to save $46.40

View bulk pricing options

Subtotal (1 unit)*

$52.38

(exc. GST)

$57.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$52.38-
5 +$43.10$46.40

*price indicative

RS Stock No.:
190-2919
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mounting Base

Component Type

Bracket

Multifunction

No

Mount Type

Wall

Lamp Included

No

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

195mm

Standards/Approvals

CSA

Base Diameter

68mm

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
IT

RS PRO Mounting Bracket


The RS PRO black mounting bracket is used to fit on to the bottom of the wiring module. It is designed to provide a stable mounting platform for surface mounting on a wall base. This device provides signalling solutions that improve the safety and productivity of control and automation equipment. The signal tower can be assembled to a maximum of 7 light modules or 6 light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide solutions for all signalling needs.

Features and Benefits


• Base diameter: 68mm

• Wall mount

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy