RS PRO Clear Steady, Flashing Effect Flashing Light Element, LED Bulb 240V ac/dc, AC/DC, IP66
- RS Stock No.:
- 190-2822
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$104.10
(exc. GST)
$114.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $104.10 | - |
| 5 + | $85.68 | 17% |
*price indicative
- RS Stock No.:
- 190-2822
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flashing Light Element | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Steady, Flashing | |
| Current Consumption | 45mA | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 240V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 43mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flashing Light Element | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Steady, Flashing | ||
Current Consumption 45mA | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 240V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 43mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO clear elliptical LED signal tower has a flashing and steady lighting effect. It is designed to provide signalling solutions that improve safety and the productivity of your control and automation equipment. This signal tower can be assembled to a maximum of 7 light modules or 6 light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector for total safety. All these modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide solutions for all your signalling needs. Additional LED modules or the sounder module can be plugged into this module later.
Note:
Also available in a wide range of mounting accessories that includes the wall mounting brackets and extension poles. This modules light output is steady.
Features and Benefits
• Supply voltage: 24VAC/VDC, 240VAC
• PC material
• Base diameter: 70mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP66 rated
• CE certified
• UL approved (pending)
Each
$99.48
Each
$86.83
Each
$104.10
Each
$108.50
Related links
- RS PRO Green Steady LED Bulb 240V ac/dc IP66
- RS PRO Blue Steady LED Bulb 240V ac/dc IP66
- RS PRO Amber Steady LED Bulb 240V ac/dc IP66
- RS PRO Red Flashing LED Bulb 240V ac/dc IP66
- RS PRO Yellow Flashing LED Bulb 240V ac/dc IP66
- RS PRO Clear Steady Effect Steady Light Element AC, IP66
- RS PRO Clear Steady LED Bulb 240V ac IP66
- Siemens SIRIUS Series Clear Steady Effect Flashing Light Element AC/DC, IP54












