AUER Signal YLL Series Clear Steady Effect Beacon Module, Incandescent Bulb 250V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

$30.54

(exc. GST)

$33.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.54

*price indicative

RS Stock No.:
135-0642
Distrelec Article No.:
302-56-921
Mfr. Part No.:
901004900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

YLL

Product Type

Beacon Module

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Current Consumption

3A

Light Effect

Steady

Mount Type

Base

Lens Colour

Clear

Lamp Included

No

Terminal Type

Snap-In

Bulb Type

Incandescent

Maximum Supply Voltage

250V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

76mm

Standards/Approvals

CE, RoHS

Base Diameter

60mm

Hazardous Area Certification

No

IP Rating

IP66

Housing Colour

Black

COO (Country of Origin):
CN

Auer ECOmodul60 Signal Tower - 60 mm


Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.

Features and Benefits


Modular signal towers for universal applications

Maintenance free LED

Easy to operate connection technique

Vibration proof

Comprehensive range of mounting options including quick mount solutions

High ingress protection IP66 certified to UL type 4/4X/13

Complete range of modules available

- LED steady light

- LED flashing light

- LED strobe light (single flash)

- LED multi-strobe light (multi-flash)

- Piezo buzzer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy