AUER Signal ECO40 Series Series Base for Use with Signal Tower, LED Bulb, IP66

N

Subtotal (1 unit)*

$130.21

(exc. VAT)

$143.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.21

*price indicative

RS Stock No.:
617-539
Mfr. Part No.:
902584900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Range

ECO40

Series

ECO40 Series

Component Type

Tube Base

Multifunction

No

Bulb Type

LED

For Use With

Signal Tower

IP Rating

IP66

COO (Country of Origin):
CZ
The AUER Signal Modular signal tower is designed for versatility and high visibility in various applications. Built with a complete range of high-luminosity LED light modules, it allows for custom configurations to suit specific needs. Whether you require steady, flashing, strobe, or multi-strobe beacon functions, this product offers exceptional clarity and effectiveness. The robust construction features a housing made from durable polycarbonate, ensuring longevity while withstanding harsh conditions. It also supports both LED and conventional incandescent bulb technologies, providing flexibility in illumination choices. This signal tower is user-friendly, equipped with straightforward connection technology, and adaptable to numerous mounting types, making it an ideal solution for enhancing safety and communication in any environment.

Customizable configurations for differing operational needs
Multiple beacon functions to support diverse signaling requirements
Durable polycarbonate housing ensures resistance to environmental challenges
User-friendly installation through simplified connection techniques
Supports conventional incandescent bulbs alongside modern LED technology

Related links