Patlite LR10-001 Series Cover Cap
- RS Stock No.:
- 455-673
- Mfr. Part No.:
- LR10-001
- Brand:
- Patlite
Subtotal (1 unit)*
$35.17
(exc. GST)
$38.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.17 |
*price indicative
- RS Stock No.:
- 455-673
- Mfr. Part No.:
- LR10-001
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Cover Cap | |
| Series | LR10-001 | |
| Component Type | Screw-secured Head Cover | |
| Multifunction | No | |
| Mount Type | Screw | |
| Lamp Included | No | |
| Height | 20mm | |
| Standards/Approvals | UL, RoHS Directive | |
| Base Diameter | 100mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Off-White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Cover Cap | ||
Series LR10-001 | ||
Component Type Screw-secured Head Cover | ||
Multifunction No | ||
Mount Type Screw | ||
Lamp Included No | ||
Height 20mm | ||
Standards/Approvals UL, RoHS Directive | ||
Base Diameter 100mm | ||
Hazardous Area Certification No | ||
Housing Colour Off-White | ||
- COO (Country of Origin):
- JP
The Patlite Head cover is designed to complement the signal towers. Its off-white colour and robust construction make it an essential accessory for industrial applications, ensuring protection and longevity.
Lightweight and durable
Polycarbonate material
RoHS complained
Related links
- Patlite LR10-BW Series Buzzer Unit DC
- Patlite LR10-E Series Green Light Module DC, IP69K
- Schneider Electric Harmony XVB Series Cover Cap IP66, IP65
- Patlite LR10-E Series Red Light Module DC, IP69K
- Patlite LR10 Series Red Green Signal Tower Buzzer, 3 Lights 250V ac
- Patlite LR10 Series Red Amber Signal Tower Buzzer, 3 Lights 250V ac
- Patlite LR10 Series Amber Green Signal Tower Buzzer, 3 Lights 250V ac
- Patlite LR10 Series Green Amber Signal Tower Buzzer, 3 Lights 250V ac
