Patlite LR10-E Series Green Light Module for Use with Signal Tower, 24 V dc, LED Bulb, DC, IP69K

Subtotal (1 unit)*

$198.10

(exc. GST)

$217.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.10

*price indicative

RS Stock No.:
291-768
Mfr. Part No.:
LR10-E-G
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Range

LR10

Series

LR10-E

Component Type

Led Unit

Multifunction

No

Current Type

DC

Lens Colour

Green

Bulb Type

LED

Supply Voltage

24 V dc

For Use With

Signal Tower

IP Rating

IP69K

COO (Country of Origin):
JP
The Patlite LED Signal Tower is designed for reliable visual signalling in industrial applications. It operates across a range of colours and meets high environmental and safety standards.

Operating temperature -20 degree C to 50 degree C
Humidity is less than 90 percent RH
Green body colour
RoHS compliant

Related links