Siemens 8WD42 Series Yellow Continuous Effect Signal Tower, LED Bulb 230V ac, AC, IP54

Subtotal (1 unit)*

$300.87

(exc. GST)

$330.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.87

*price indicative

RS Stock No.:
161-257
Mfr. Part No.:
8WD4250-5AD
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Signal Tower

Series

8WD42

Multifunction

No

Current Type

AC

Mount Type

Bayonet Mount

Light Effect

Continuous

Current Consumption

35mA

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, cULus, EAC, UKCA, RCM

Height

67mm

Hazardous Area Certification

No

Base Diameter

50mm

IP Rating

IP54

COO (Country of Origin):
DE
The Siemens Continuous Light Element features an integrated LED light source, operating at 230 V AC with a maximum consumed current of 35 mA. Its optical design allows for a light intensity ranging from 1.68 to 3.88 cd, ensuring visibility in various conditions. The product is housed in a durable yellow enclosure made of PC, measuring 67 mm in height and 52 mm in width.

LED service life of 100000 hours reduces maintenance

IP54 protection against dust and water

Bayonet fastening for easy and secure installation

Compact design with a 50 mm diameter for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy