Siemens 8WD4 Series Blue Rotating Effect Light Module, LED Bulb 24V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

$655.61

(exc. GST)

$721.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$655.61

*price indicative

RS Stock No.:
153-366
Mfr. Part No.:
8WD4420-5DF
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Module

Series

8WD4

Component Type

Light Element

Multifunction

No

Current Type

AC/DC

Light Effect

Rotating

Current Consumption

40mA

Mount Type

Bayonet Mount

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

UKCA, cULus, CE, RCM, EAC

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Blue

COO (Country of Origin):
DE
The Siemens rotating light element features integrated LED technology for efficiency, presenting a speed of 120 revolutions per minute. Designed for dual AC and DC compatibility, it operates at a rated voltage of 24 V with a maximum current consumption of 40 mA. Protected by an IP65 rating, this product ensures durability in various environmental conditions, making it suitable for demanding applications.

LED light source offers 100, 000-hour service life

Compact dimensions for easy installation with bayonet

Effective across wide temperature range -20 °C to +50 °C

Polycarbonate construction ensures robustness and resistance

Optical signal design provides clear visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy