Omron PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 684-0387
- Mfr. Part No.:
- G6AU-274P 24DC
- Brand:
- Omron
Subtotal (1 unit)**
$21.29
(exc. GST)
$23.42
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $21.29 |
5 + | $21.04 |
**price indicative
- RS Stock No.:
- 684-0387
- Mfr. Part No.:
- G6AU-274P 24DC
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Latching | Yes | |
Length | 20.2mm | |
Depth | 10.1mm | |
Height | 8.4mm | |
Dimensions | 20.2 x 8.4 x 10.1mm | |
Terminal Type | Through Hole | |
Switching Current | 2A | |
Coil Resistance | 5.76 kΩ | |
Maximum Operating Temperature | +70°C | |
Operating Temperature Range | -40 → +70°C | |
Coil Power | 100mW | |
Contact Material | Gold Plated | |
Isolation Coil To Contact | 1kV ac | |
Maximum Switching Power AC | 125 VA | |
Minimum Operating Temperature | -40°C | |
Life | 100000000 (Mechanical) cycles | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 20.2mm | ||
Depth 10.1mm | ||
Height 8.4mm | ||
Dimensions 20.2 x 8.4 x 10.1mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Coil Resistance 5.76 kΩ | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -40 → +70°C | ||
Coil Power 100mW | ||
Contact Material Gold Plated | ||
Isolation Coil To Contact 1kV ac | ||
Maximum Switching Power AC 125 VA | ||
Minimum Operating Temperature -40°C | ||
Life 100000000 (Mechanical) cycles | ||
Related links
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 500mA Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT