- RS Stock No.:
- 684-0378
- Mfr. Part No.:
- G6AU-274P 12DC
- Brand:
- Omron
On back order for despatch 01/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$18.98
(exc. GST)
$20.88
(inc. GST)
Units | Per unit |
1 - 9 | $18.98 |
10 - 49 | $18.70 |
50 + | $18.39 |
- RS Stock No.:
- 684-0378
- Mfr. Part No.:
- G6AU-274P 12DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6A Series DPCO Latching
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 20.2mm |
Depth | 10.1mm |
Height | 8.4mm |
Dimensions | 20.2 x 8.4 x 10.1mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Coil Power | 100mW |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 1.44 kΩ |
Maximum Switching Power AC | 125 VA |
Life | 100000000 (Mechanical) cycles |
Related links
- Omron PCB Mount Latching Signal Relay 500mA Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Omron PCB Mount Relay 2A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT