Omron PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 683-9318
- Mfr. Part No.:
- G6AU-274P-ST-US 24DC
- Brand:
- Omron
127 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.90
(exc. GST)
$9.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.90 |
- RS Stock No.:
- 683-9318
- Mfr. Part No.:
- G6AU-274P-ST-US 24DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6A Series DPCO Latching
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 20.2mm |
Latching | Yes |
Depth | 10.1mm |
Height | 8.4mm |
Dimensions | 20.2 x 8.4 x 10.1mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Features | With PCB Stand-offs |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 5.76 kΩ |
Maximum Switching Power AC | 125 VA |
Related links
- Omron PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching...
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching...
- Omron PCB Mount Latching Signal Relay, 5V dc Coil, 1A Switching...
- Omron PCB Mount Latching Signal Relay, 24V dc Coil, 500mA...
- Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 500mA...
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A...
- TE Connectivity PCB Mount Latching Signal Relay, 24V dc Coil, 2A...