Omron Surface Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 683-9873
- Mfr. Part No.:
- G6SK-2F DC3
- Brand:
- Omron
800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.92
(exc. GST)
$7.61
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.92 |
10 - 49 | $6.79 |
50 - 99 | $6.64 |
100 - 249 | $6.46 |
250 + | $6.31 |
- RS Stock No.:
- 683-9873
- Mfr. Part No.:
- G6SK-2F DC3
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron G6S Series
Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
Approvals
UL, CSA
![](https://media.rs-online.com/t_line/L196603-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 14.8mm |
Depth | 9.2mm |
Height | 9.2mm |
Dimensions | 14.8 x 9.2 x 9.2mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Application | Signal |
Maximum Switching Power AC | 62.5 VA |
Operating Temperature Range | -40 → +70°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated |
Related links
- Omron Surface Mount Latching Signal Relay, 3V dc Coil, 1A...
- Omron Surface Mount Latching Signal Relay, 5V dc Coil, 2A...
- Omron PCB Mount Latching Signal Relay, 3V dc Coil, 1A Switching...
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching...
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic Surface Mount Latching Signal Relay, 3V dc Coil, 2A...
- TE Connectivity Surface Mount Latching Signal Relay, 3V dc Coil,...