- RS Stock No.:
- 680-4350
- Mfr. Part No.:
- V23154C 717B104
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$221.01
(exc. GST)
$243.11
(inc. GST)
Units | Per unit |
1 - 1 | $221.01 |
2 - 2 | $216.84 |
3 + | $212.16 |
- RS Stock No.:
- 680-4350
- Mfr. Part No.:
- V23154C 717B104
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Series | Cradle N |
Maximum Switching Power DC | 70 W |
Length | 24mm |
Latching | No |
Depth | 19mm |
Height | 30mm |
Dimensions | 19 x 24 x 30mm |
Terminal Type | Through Hole |
Application | Signal |
Number of Poles | 2 |
Switching Current | 2A |
Maximum Operating Temperature | +70°C |
Coil Resistance | 220 Ω |
Maximum Switching Power AC | 50 VA |
Coil Power | 655mW |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70°C |
Features | Multi Purpose Relay, Highly Reliable |
Contact Material | Silver Nickel Alloy |
Related links
- RS PRO PCB Mount Signal Relay 2A Switching Current, SPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT
- RS PRO PCB Mount Non-Latching Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT