TE Connectivity Surface Mount Signal Relay, 15V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 680-4372
- Mfr. Part No.:
- V23154D 719B110
- Brand:
- TE Connectivity
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$255.49
(exc. GST)
$281.04
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $255.49 |
2 - 2 | $249.10 |
3 + | $245.66 |
- RS Stock No.:
- 680-4372
- Mfr. Part No.:
- V23154D 719B110
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 15V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Series | Cradle N |
Maximum Switching Power DC | 70 W |
Length | 30mm |
Latching | No |
Depth | 19mm |
Height | 30mm |
Dimensions | 19 x 30 x 30mm |
Terminal Type | Through Hole |
Number of Poles | 2 |
Application | Signal |
Switching Current | 2A |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 325 Ω |
Coil Power | 692mW |
Maximum Switching Power AC | 50 VA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Nickel Alloy |
Features | Multi Purpose Relay, Highly Reliable |
Related links
- TE Connectivity Surface Mount Signal Relay, 15V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 20V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 11V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 48V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 12.5V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A...